Add To Favorites
Product Overview
Digi-Key Part Number WM2952CT-ND
Quantity Available 3.378
Can ship immediately
Manufacturer

Manufacturer Part Number

0190390015

Description CONN TERM RCPT 18-22AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 0190390015
RoHS Information 190390015 Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.156" (3.96mm)
Wire Gauge 18-22 AWG
Length - Overall 1.015" (25.78mm)
Length - Barrel 0.590" (15.00mm)
Insulation Fully Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color Red
Insulation Diameter 0.125" (3.18mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2952CT

23:02:38 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 3,87800 38,78
25 3,48880 87,22
50 3,10100 155,05
100 2,97150 297,15
250 2,71320 678,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2952TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,34920
  • Bag : WM4315-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.098 - Immediate
  • Unit Price: 3,29000
Send Feedback