Add To Favorites
Product Overview
Digi-Key Part Number WM6933CT-ND
Quantity Available 13.234
Can ship immediately
Manufacturer

Manufacturer Part Number

0190360009

Description CONN TERM PIN 14-16AWG CRIMP
Expanded Description Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 0190360009 Drawing
RoHS Information 190360009 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.156" (3.96mm)
Wire Gauge 14-16 AWG
Length - Overall 0.901" (22.89mm)
Length - Barrel 0.426" (10.82mm)
Insulation Non-Mating End Insulated
Termination Crimp
Features -
Contact Material Copper
Contact Finish Tin
Color Blue
Insulation Diameter 0.170" (4.32mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM6933CT

06:45:52 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 4,13000 41,30
25 3,71560 92,89
50 3,30260 165,13
100 3,16470 316,47
250 2,88988 722,47
500 2,75212 1.376,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6933TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 2,06416
Send Feedback