Add To Favorites
Product Overview
Digi-Key Part Number WM6913CT-ND
Quantity Available 6.294
Can ship immediately
Manufacturer

Manufacturer Part Number

0190160070

Description CONN QC RCPT 10-12AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Krimptite™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.311" (7.90mm)
Length - Overall 0.705" (17.91mm)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6913CT

21:45:41 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 3,13600 31,36
25 2,68800 67,20
50 2,28340 114,17
100 2,19520 219,52
250 1,97120 492,80
500 1,88146 940,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6913TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,42541
  • Bulk ? : WM13564-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.440 - Immediate
  • Unit Price: 1,96000
Send Feedback