Add To Favorites
Product Overview
Digi-Key Part Number WM2929CT-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

0190030108

Description CONN QC RCPT 18-22AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.780" (19.81mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Serrated Termination
Color Pink
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.135" (3.43mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2929CT

12:24:39 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,12000 2,12
10 2,01600 20,16
25 1,73160 43,29
50 1,47060 73,53
100 1,41350 141,35
250 1,26928 317,32
500 1,21162 605,81
1.000 1,00970 1.009,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3734TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,81354
  • Cut Tape (CT) ? : WM3734CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.540 - Immediate
  • Unit Price: 3,88000
  • Bulk ? : WM18759-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.155 - Immediate
  • Unit Price: 2,61000
  • Tape & Reel (TR) ? : WM2929TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,83923
Send Feedback