Add To Favorites
Product Overview
Digi-Key Part Number WM2597CT-ND
Quantity Available 8.061
Can ship immediately
Manufacturer

Manufacturer Part Number

0018122221

Description MALE TERM TIN .125 16-18AWG
Expanded Description Contact Crimp Pin 16-18 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0018122221
RoHS Information 0018122221 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series HCS-125, 2046
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-18 AWG
Contact Finish Tin
Contact Finish Thickness 20µin (0.51µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2597CT

22:04:20 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,98000 9,80
25 0,72760 18,19
50 0,62320 31,16
100 0,60280 60,28
250 0,51972 129,93
500 0,49886 249,43
1.000 0,43647 436,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2597TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,35899
Send Feedback