Add To Favorites
Product Overview
Digi-Key Part Number WM2596CT-ND
Quantity Available 7.117
Can ship immediately
Manufacturer

Manufacturer Part Number

0018121221

Description FEMALE TERM TIN .125 16-18AWG
Expanded Description Contact Crimp Socket 16-18 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0018121221
RoHS Information 0018121221 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series HCS-125, 2047
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Contact Finish Tin
Contact Finish Thickness 20µin (0.51µm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2596CT

14:11:35 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 1,01500 10,15
25 0,75840 18,96
50 0,64860 32,43
100 0,62750 62,75
250 0,54088 135,22
500 0,51930 259,65
1.000 0,45437 454,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2596TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,37374
Send Feedback