Add To Favorites
Product Overview
Digi-Key Part Number WM2330CT-ND
Quantity Available 16.943
Can ship immediately
Manufacturer

Manufacturer Part Number

0008700102

Description MINI SPOX CRIMP TERM 22-28AWG
Expanded Description Contact Crimp Pin 22-28 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0008700102 Drawing
RoHS Information 0008700102 Cert of Compliance
Featured Product SPOX™ Wire-to-Board and BMI Connectors
3D Model 08-70-0102.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SPOX™ 5241
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-28 AWG
Contact Finish Tin
Contact Finish Thickness 35µin (0.90µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2330CT

22:01:44 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 1,07900 10,79
25 0,80080 20,02
50 0,68660 34,33
100 0,66340 66,34
250 0,57188 142,97
500 0,54906 274,53
1.000 0,48046 480,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2330TR-ND
  • Minimum Quantity: 16.000
  • Quantity Available: 0
  • Unit Price: 0,33276
Send Feedback