Add To Favorites
Product Overview
Digi-Key Part Number WM2325CT-ND
Quantity Available 39.934
Can ship immediately
Manufacturer

Manufacturer Part Number

0008700012

Description TERM KK CRIMP RECEPT 24-18AWG
Expanded Description Contact Crimp Non-Gendered 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series KK® 5167
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness 35µin (0.90µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2325CT

19:20:29 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,70000 7,00
25 0,52360 13,09
50 0,44800 22,40
100 0,43330 43,33
250 0,37352 93,38
500 0,35854 179,27
1.000 0,31367 313,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2325TR-ND
  • Minimum Quantity: 6.500
  • Quantity Available: 26.000 - Immediate
  • Unit Price: 0,24444
Send Feedback