• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number WM3728CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0005060117

Description TERM BLADE FEMALE 14-18AWG TIN
Expanded Description Blade Contact 14-18 AWG Crimp Female Blade Socket Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 0005060117 Drawing
RoHS Information 0005060117 Cert of Compliance
Featured Product Application Tooling
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 1508
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Contact Type Female Blade Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
Type Stamped
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3728CT

09:48:58 2-20-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3728TR-ND
  • Minimum Quantity: 28.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,17357
Send Feedback