Add To Favorites
Product Overview
Digi-Key Part Number WM6883CT-ND
Quantity Available 15.786
Can ship immediately
Manufacturer

Manufacturer Part Number

0002091615

Description CONN SOCKET .093" 14-18AWG TIN
Expanded Description Contact Crimp Socket 14-18 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 0002091615 Drawing
RoHS Information 002091615 Cert of Compliance
Featured Product Standard .093" Pin and Socket Connectors
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 42477
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6883CT

10:25:58 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,77700 7,77
25 0,57960 14,49
50 0,49700 24,85
100 0,48020 48,02
250 0,41384 103,46
500 0,39732 198,66
1.000 0,34769 347,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6883TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,28596
Send Feedback