Add To Favorites
Product Overview
Digi-Key Part Number WM2470CT-ND
Quantity Available 813
Can ship immediately
Manufacturer

Manufacturer Part Number

43650-1213

Description CONN HEADER 12POS 3MM RT ANG SMD
Expanded Description 12 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series Micro-Fit 3.0™ 43650
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 12
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Features Solder Retention
Contact Mating Length -
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2470CT

08:28:15 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,67000 30,67
10 29,40600 294,06
25 26,95640 673,91
50 25,73100 1.286,55
100 24,50580 2.450,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2470TR-ND
  • Minimum Quantity: 320
  • Quantity Available: 320 - Immediate
  • Unit Price: 19,49325
  • Digi-Reel® ? : WM2470DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 813 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback