Add To Favorites
Product Overview
Digi-Key Part Number WM2447CT-ND
Quantity Available 2.299
Can ship immediately
Manufacturer

Manufacturer Part Number

43650-0709

Description CONN HEADER 7POS 3MM RT ANG SMD
Expanded Description 7 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series Micro-Fit 3.0™ 43650
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 7
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Mating Length -
Features Board Lock
Contact Finish Tin
Contact Finish Thickness 60µin (1.52µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2447CT

08:29:17 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,78000 16,78
10 15,20000 152,00
50 13,64880 682,44
100 13,02840 1.302,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2447TR-ND
  • Minimum Quantity: 320
  • Quantity Available: 2.240 - Immediate
  • Unit Price: 10,71600
  • Digi-Reel® ? : WM2447DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.299 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback