Add To Favorites
Product Overview
Digi-Key Part Number WM8794CT-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

0546840804

Description CONN RCPT BTB 80POS DL VERT SMD
Expanded Description 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SlimStack™ 54684
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 80
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 3.5mm, 4mm
Height Above Board 0.102" (2.60mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM8794CT

22:53:02 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 35,84000 35,84
25 31,50840 787,71
50 30,07620 1.503,81
100 28,64400 2.864,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8794TR-ND
  • Minimum Quantity: 375
  • Quantity Available: 0
  • Unit Price: 22,78509
  • Digi-Reel® ? : WM8794DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback