Add To Favorites
Product Overview
Digi-Key Part Number WM2684CT-ND
Quantity Available 1.176
Can ship immediately
Manufacturer

Manufacturer Part Number

05-06-0301

Description CONN QC RCPT 14-22AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 14-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 05-06-030x
RoHS Information 0005060301 Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
Catalog Page 2294 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series 2176
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Flat Blade
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.275" (6.99mm)
Length - Overall 0.630" (16.00mm)
Termination Crimp
Wire Gauge 14-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.031" (0.79mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2684CT

12:31:51 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,38200 13,82
25 1,03200 25,80
50 0,88400 44,20
100 0,85450 85,45
250 0,73688 184,22
500 0,70726 353,63
1.000 0,61885 618,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2684TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,50901
Send Feedback