Add To Favorites
Product Overview
Digi-Key Part Number ED22647-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

117-93-764-41-005000

Description CONN IC DIP SOCKET 64POS GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 117
Packaging ? Tube ?
Part Status Active
Type DIP, 0.75" (19.05mm) Row Spacing
Number of Positions or Pins (Grid) 64 (2 x 32)
Pitch - Mating 0.070" (1.78mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post 0.070" (1.78mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED90234-ND 117-43-764-41-005000 Mill-Max Manufacturing Corp. Tube ? 135 - Immediate
57,46000 1
Additional Resources
Standard Package ? 8
Other Names 1.17938E+15
117-93-764-41-005
1179376441005000
ED2264
ED2264-ND
ED22647

12:28:33 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 60,28000 60,28
10 51,02800 510,28
50 44,06960 2.203,48
100 39,43070 3.943,07
250 34,79176 8.697,94
500 32,47230 16.236,15
1.000 30,15285 30.152,85
2.500 28,99312 72.482,81
5.000 28,41326 142.066,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback