Add To Favorites
Product Overview
Digi-Key Part Number ED90590-ND
Quantity Available 4.303
Can ship immediately
Manufacturer

Manufacturer Part Number

0677-0-15-80-30-27-10-0

Description CONN PIN RCPT .015-.025 SOLDER
Expanded Description Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Product Training Modules Pin Receptacles
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0677
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.248" (6.30mm)
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Mounting Hole Diameter 0.051" (1.30mm)
Pin Hole Diameter 0.043" (1.09mm)
Flange Diameter 0.063" (1.60mm)
Tail Diameter -
Socket Depth 0.205" (5.21mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Additional Resources
Standard Package ? 500
Other Names 0677015803027100
6.77016E+14
ED90590

06:26:15 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,18000 5,18
10 3,21300 32,13
25 2,40240 60,06
50 2,14340 107,17
100 1,84800 184,80
250 1,62624 406,56
500 1,47840 739,20
1.000 1,33056 1.330,56
2.500 1,03488 2.587,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback