Add To Favorites
Product Overview
Digi-Key Part Number 1471-1094-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

MIKROE-1399

Description BOARD MIKROMEDIA PLUS PIC32MX7
Expanded Description PIC32MX795F512L mikromedia™ PIC® MCU 32-Bit MIPS32® M4K™ Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Mikromedia+ for PIC32MX7
Product Attributes Select All
Categories
Manufacturer

MikroElektronika

Series PIC®
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor MIPS32® M4K™
Operating System -
Platform mikromedia™
For Use With/Related Products PIC32MX795F512L
Mounting Type Fixed
Contents Board(s), Cable(s), LCD
 
Additional Resources
Standard Package ? 1
Other Names 1471-1094

14:50:10 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.420,86000 1.420,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback