Add To Favorites
Product Overview
Digi-Key Part Number UPS760E3CT-ND
Quantity Available 7.725
Can ship immediately
Manufacturer

Manufacturer Part Number

UPS760E3/TR13

Description DIODE SCHOTTKY 60V 7A POWERMITE3
Expanded Description Diode Schottky 60V 7A Surface Mount Powermite 3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UPS760e3
Catalog Page 1375 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 7A
Voltage - Forward (Vf) (Max) @ If 600mV @ 7A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 100µA @ 60V
Capacitance @ Vr, F 375pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case Powermite®3
Supplier Device Package Powermite 3
Operating Temperature - Junction -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names UPS760E3CT

11:51:13 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,34000 11,34
10 10,05900 100,59
25 9,08600 227,15
100 7,94920 794,92
250 6,97564 1.743,91
500 6,16462 3.082,31
1.000 4,86675 4.866,75
2.500 4,54230 11.355,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UPS760E3TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 4,18950
  • Digi-Reel® ? : UPS760E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback