Add To Favorites
Product Overview
Digi-Key Part Number SMDA05-6E3/TR7DKR-ND
Quantity Available 747
Can ship immediately
Manufacturer

Manufacturer Part Number

SMDA05-6E3/TR7

Description TVS DIODE 5VWM 11VC 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SMDA0xx-6
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series TVSarray™
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 6
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 11V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 550pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMDA05-6E3/TR7TR-ND SMDA05-6E3/TR7 Microsemi Corporation Tape & Reel (TR) ? 500 - Immediate
9,49988 500
SMDA05-6E3/TR13-ND SMDA05-6E3/TR13 Microsemi Corporation Tape & Reel (TR) ? 0
7,32848 2.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names SMDA05-6E3/TR7DKR
SMDA05-6E3MSDKR
SMDA05-6E3MSDKR-ND
SMDA056E3TR7

22:29:21 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,34000 17,34
10 15,65800 156,58
25 13,97880 349,47
100 12,58070 1.258,07
250 11,18272 2.795,68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback