Add To Favorites
Product Overview
Digi-Key Part Number APT30DS60BG-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

APT30DS60BG

Description DIODE ARRAY GP 600V 20A TO247
Expanded Description Diode Array 1 Pair Series Connection Standard 600V 20A Through Hole TO-247-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets APT30DS60(B,S)
Power Products Catalog
Product Training Modules Diode Overview
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) (per Diode) 20A
Voltage - Forward (Vf) (Max) @ If 4V @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 24ns
Current - Reverse Leakage @ Vr 250µA @ 600V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-247-2
Supplier Device Package TO-247 [B]
 
Additional Resources
Standard Package ? 1

16:28:16 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 79,31000 79,31
10 72,11400 721,14
25 66,70440 1.667,61
100 61,29690 6.129,69
250 55,88828 13.972,07
500 52,28272 26.141,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback