Add To Favorites
Product Overview
Digi-Key Part Number 1100-1135-ND
Quantity Available 1.249
Can ship immediately
Manufacturer

Manufacturer Part Number

AGLN250V5-VQG100

Description IC FPGA 68 I/O 100VQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IGLOO nano Series Datasheet
PCN Design/Specification Copper Wire Rev. C 24/Jun/2013
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series IGLOO nano
Part Status Active
Number of LABs/CLBs -
Number of Logic Elements/Cells 6144
Total RAM Bits 36864
Number of I/O 68
Number of Gates 250000
Voltage - Supply 1.425 V ~ 1.575 V
Mounting Type Surface Mount
Operating Temperature -20°C ~ 85°C (TJ)
Package / Case 100-TQFP
Supplier Device Package 100-VQFP (14x14)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1100-1135
AGLN250V5VQG100

13:51:17 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 141,68000 141,68
10 128,80000 1.288,00
100 109,48000 10.948,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback