Add To Favorites
Product Overview
Digi-Key Part Number 1100-1091-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

AGL1000V2-FGG484

Description IC FPGA 300 I/O 484FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets IGLOO Low Power Flash FPGAs
PCN Design/Specification Gold to Palladium Coated Copper Wire Chg 5/Nov/2015
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series IGLOO
Part Status Active
Number of Logic Elements/Cells 24576
Total RAM Bits 147456
Number of I/O 300
Number of Gates 1000000
Voltage - Supply 1.14 V ~ 1.575 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 484-BGA
Supplier Device Package 484-FPBGA (23x23)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1100-1091
AGL1000V2FGG484

01:49:58 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 892,15000 892,15
10 833,83300 8.338,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback