Add To Favorites
Product Overview
Digi-Key Part Number 1100-1264-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

A42MX16-PL84I

Description IC FPGA 72 I/O 84PLCC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 40MX,42MX FPGA Family Datasheet
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series MX
Part Status Active
Number of LABs/CLBs -
Number of Logic Elements/Cells -
Total RAM Bits -
Number of I/O 72
Number of Gates 24000
Voltage - Supply 3 V ~ 3.6 V, 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 84-LCC (J-Lead)
Supplier Device Package 84-PLCC (29.31x29.31)
 
Additional Resources
Standard Package ? 1
Other Names 1100-1264
A42MX16-PL84I-ND

03:23:26 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 896,55000 896,55
10 837,97700 8.379,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback