Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1100-1258-ND
Quantity Available 777
Can ship immediately
Manufacturer

Manufacturer Part Number

A3PN010-QNG48

Description IC FPGA 34 I/O 48QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ProASIC3 Nano
PCN Design/Specification Copper Wire Rev. C 24/Jun/2013
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series ProASIC3 nano
Part Status Active
Number of LABs/CLBs -
Number of Logic Elements/Cells -
Total RAM Bits -
Number of I/O 34
Number of Gates 10000
Voltage - Supply 1.425 V ~ 1.575 V
Mounting Type Surface Mount
Operating Temperature -20°C ~ 85°C (TJ)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1100-1258
A3PN010-QNG48-ND

02:27:07 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 37,51000 37,51
10 33,48800 334,88
100 27,45980 2.745,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback