Add To Favorites
  • Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 2N5578-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

2N5578

Description TRANS NPN TO-66
Expanded Description Bipolar (BJT) Transistor
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? -
Part Status Active
Transistor Type -
Current - Collector (Ic) (Max) -
Voltage - Collector Emitter Breakdown (Max) -
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max -
Frequency - Transition -
Operating Temperature -
Mounting Type -
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 1

15:41:35 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 520,59000 520,59
10 489,01300 4.890,13
25 466,92520 11.673,13
100 441,68600 44.168,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback