Add To Favorites
Product Overview
Digi-Key Part Number HAL502SF-ACT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HAL502SF-A

Description IC HALL EFFECT SW LATCH SOT89
Expanded Description Digital Switch Latch Open Drain Hall Effect SOT-89B-1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets HAL®5xy Datasheet
Product Attributes Select All
Categories
Manufacturer

Micronas GmbH

Series HAL®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 4.5mT Trip, -4.5mT Release
Test Condition 25°C
Voltage - Supply 3.8 V ~ 24 V
Current - Supply (Max) 4.2mA
Current - Output (Max) 20mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 140°C (TA)
Package / Case TO-243AA, Variant
Supplier Device Package SOT-89B-1
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HAL502SF-ACT

13:48:01 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,61000 8,61
5 8,28800 41,44
10 6,73400 67,34
25 5,79880 144,97
50 5,02320 251,16
100 4,55700 455,70
500 3,83194 1.915,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HAL502SF-ATR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 3,10695
  • Digi-Reel® ? : HAL502SF-ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback