Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-05-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 557-1589-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PC28F256P30BFE

Description IC FLASH 256MBIT 100NS 64EASYBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets P30-65nm Parallel
PCN Obsolescence/ EOL EOL 05/Dec/2016
PCN Assembly/Origin Fab Site Transfer 14/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series StrataFlash™
Packaging ? Tray ?
Part Status Last Time Buy
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 256Mb (16M x 16)
Speed 100ns
Interface Parallel
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TBGA
Supplier Device Package 64-EasyBGA (10x13)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 864
Other Names 557-1589
PC28F256P30BFE-ND

20:08:29 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
864 35,81067 30.940,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PC28F256P30BFF TR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 33,73650
Send Feedback