Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-05-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 557-1603-ND
Quantity Available 1.577
Can ship immediately
Manufacturer

Manufacturer Part Number

PC28F128J3F75A

Description IC FLASH 128MBIT 75NS 64EASYBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets Embedded Flash Memory SBC
Embedded Flash Memory
PCN Obsolescence/ EOL EOL 05/Dec/2016
PCN Assembly/Origin Fab Site Transfer 28/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series StrataFlash™
Packaging ? Tray ?
Part Status Last Time Buy
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 128M (16M x 8, 8M x 16)
Speed 75ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TBGA
Supplier Device Package 64-EasyBGA (10x13)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 864
Other Names 557-1603

04:50:55 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 41,72000 41,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback