Add To Favorites
Product Overview
Digi-Key Part Number 557-1569-ND
Quantity Available 7.836
Can ship immediately
Manufacturer

Manufacturer Part Number

N25Q512A13GF840E

Description IC FLASH 512MBIT 108MHZ 8VPDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets N25Q512Ax3G Series
Featured Product N25Q Series Serial NOR Flash
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 512M (128Mx4)
Speed 108MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VDFPN (MLP8) (8x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.920
Other Names 557-1569

21:04:23 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,49000 38,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : N25Q512A13GF840F TR-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 24,81022
Send Feedback