Add To Favorites
Product Overview
Digi-Key Part Number 557-1561-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

N25Q128A13EF840E

Description IC FLASH 128MBIT 108MHZ 8VDFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets N25Q128A13Exx40x/41x
Featured Product N25Q Series Serial NOR Flash
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 128M (32Mx4)
Speed 108MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VDFPN (MLP8) (8x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.920
Other Names 557-1561

09:19:34 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,70000 11,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback