Add To Favorites
Product Overview
Digi-Key Part Number 557-1612-1-ND
Quantity Available 9.737
Can ship immediately
Manufacturer

Manufacturer Part Number

N25Q128A13BSF40F TR

Description IC FLASH 128MBIT 108MHZ 16SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets N25Q128 - 3 V
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 128M (16M x 8)
Speed 108MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 557-1612-1

19:21:14 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,27000 12,27
10 11,17400 111,74
25 10,87400 271,85
50 10,81760 540,88
100 9,66980 966,98
250 9,64100 2.410,25
500 9,49762 4.748,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557-1612-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 8,26373
  • Digi-Reel® ? : 557-1612-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.737 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : N25Q128A13BSF40G-ND
  • Minimum Quantity: 1.225  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,26376
Send Feedback