Add To Favorites
Product Overview
Digi-Key Part Number 557-1488-1-ND
Quantity Available 7.615
Can ship immediately
Manufacturer

Manufacturer Part Number

MT29F2G08ABAEAWP-IT:E TR

Description IC FLASH 2GBIT 48TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NAND
Memory Size 2G (256M x 8)
Speed -
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP I
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 557-1488-1

03:57:40 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,96000 36,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557-1488-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 24,26053
  • Digi-Reel® ? : 557-1488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.615 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback