Add To Favorites
Product Overview
Digi-Key Part Number 557-1554-1-ND
Quantity Available 1.398
Can ship immediately
Manufacturer

Manufacturer Part Number

M29W128GL70N6F TR

Description IC FLASH 128MBIT 70NS 56TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M29W128GH, M29W128GL
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 128M (16M x 8, 8M x 16)
Speed 70ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 56-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 557-1554-1

09:27:45 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,98000 17,98
10 16,16600 161,66
25 15,91040 397,76
50 15,86680 793,34
100 14,17760 1.417,76
250 13,71704 3.429,26
500 13,66586 6.832,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557-1554-2-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 11,57046
  • Digi-Reel® ? : 557-1554-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.398 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : M29W128GL70N6E-ND
  • Minimum Quantity: 576  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12,42354
Send Feedback