Add To Favorites
Product Overview
Digi-Key Part Number M25PX16-VMP6TG CT-ND
Quantity Available 7.237
Can ship immediately
Manufacturer

Manufacturer Part Number

M25PX16-VMP6TG TR

Description IC FLASH 16MBIT 75MHZ 8VFDFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M25PX16
Catalog Page 824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 16M (2M x 8)
Speed 75MHz
Interface SPI Serial
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VFQFPN (6x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M25PX16-VMP6TG CT
M25PX16-VMP6TGCT
M25PX16-VMP6TGCT-ND

08:21:54 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,32000 8,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M25PX16-VMP6TG TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 5,07939
  • Digi-Reel® ? : M25PX16-VMP6TG DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.237 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : M25PX16-VMP6G-ND
  • Minimum Quantity: 2.940  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,36026
Send Feedback