• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-05-2017. Minimums may apply.
Product Overview
Digi-Key Part Number M25PX16-VMN6TP CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M25PX16-VMN6TP TR

Description IC FLASH 16MBIT 75MHZ 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M25PX16
PCN Obsolescence/ EOL EOL 05/Dec/2016
Catalog Page 824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 16M (2M x 8)
Speed 75MHz
Interface SPI Serial
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M25PX16-VMN6TP CT
M25PX16-VMN6TPCT
M25PX16-VMN6TPCT-ND

19:44:42 2-25-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M25PX16-VMN6TP TR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,88981
Send Feedback