• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-05-2018. Minimums may apply.
Product Overview
Digi-Key Part Number M25PE20-VMN6TP CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M25PE20-VMN6TP TR

Description IC FLASH 2MBIT 75MHZ 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M25PE20/10
PCN Obsolescence/ EOL EOL 05/Dec/2016
Catalog Page 824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 2M (256K x 8)
Speed 75MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M25PE20-VMN6TP CT
M25PE20-VMN6TPCT
M25PE20-VMN6TPCT-ND

02:56:49 1-19-2017

Alternate Package | This part is also available in the following packaging:
  • Tube ? : M25PE20-VMN6P-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 953 - Immediate
  • Unit Price: 3,81000
  • Tape & Reel (TR) ? : M25PE20-VMN6TP TR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,79180
Send Feedback