Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-05-2017. Minimums may apply.
Product Overview
Digi-Key Part Number M25P80-VMN6TP CT-ND
Quantity Available 364
Can ship immediately
Manufacturer

Manufacturer Part Number

M25P80-VMN6TP TR

Description IC FLASH 8MBIT 75MHZ 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M25P80
PCN Obsolescence/ EOL EOL 05/Dec/2016
Catalog Page 823 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 8M (1M x 8)
Speed 75MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M25P80-VMN6TP CT
M25P80-VMN6TPCT
M25P80-VMN6TPCT-ND

07:58:39 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,25000 5,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M25P80-VMN6TP TR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,49272
  • Tube ? : M25P80-VMN6P-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,49272
Send Feedback