Add To Favorites
Product Overview
Digi-Key Part Number 557-1595-1-ND
Quantity Available 2.033
Can ship immediately
Manufacturer

Manufacturer Part Number

M25P64-VMF6TP TR

Description IC FLASH 64MBIT 50MHZ 16SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M25P64
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 823 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 64M (8M x 8)
Speed 50MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 557-1595-1
M25P64-VMF6TPCT
M25P64-VMF6TPCT-ND

06:45:12 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,59000 20,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557-1595-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 12,62232
  • Digi-Reel® ? : 557-1595-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.033 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback