Add To Favorites
Product Overview
Digi-Key Part Number M25P32-VMF6TP CT-ND
Quantity Available 1.773
Can ship immediately
Manufacturer

Manufacturer Part Number

M25P32-VMF6TP TR

Description IC FLASH 32MBIT 75MHZ 16SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets M25P32
Catalog Page 823 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 32M (4M x 8)
Speed 75MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M25P32-VMF6TP CT
M25P32-VMF6TPCT
M25P32-VMF6TPCT-ND

20:31:58 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,07000 11,07
10 10,11700 101,17
25 9,84760 246,19
50 9,79380 489,69
100 8,75470 875,47
250 8,72904 2.182,26
500 8,59916 4.299,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M25P32-VMF6TP TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 7,48202
  • Digi-Reel® ? : M25P32-VMF6TP DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.773 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : M25P32-VMF6P-ND
  • Minimum Quantity: 1.225  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,48203
Send Feedback