Add To Favorites
Product Overview
Digi-Key Part Number M25P16-VMC6TG CT-ND
Quantity Available 3.996
Can ship immediately
Manufacturer

Manufacturer Part Number

M25P16-VMC6TG TR

Description IC FLASH 16MBIT 75MHZ 8UFDFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M25P16
PCN Design/Specification Programming Update 01/Apr/2015
PCN Assembly/Origin Assembly Site Transfer 11/Nov/2014
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 16M (2M x 8)
Speed 75MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-UDFN Exposed Pad
Supplier Device Package 8-UFDFPN (MLP8) (4x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M25P16-VMC6TG CT
M25P16-VMC6TGCT
M25P16-VMC6TGCT-ND

05:45:28 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,32000 8,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M25P16-VMC6TG TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 5,33336
  • Digi-Reel® ? : M25P16-VMC6TG DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback