Add To Favorites
Product Overview
Digi-Key Part Number 557-1609-1-ND
Quantity Available 6.611
Can ship immediately
Manufacturer

Manufacturer Part Number

M25P128-VME6TGB TR

Description IC FLASH 128MBIT 54MHZ 8VFDFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets M25P128
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 128M (16M x 8)
Speed 54MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VDFPN (MLP8) (8x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 557-1609-1

07:15:29 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,41000 12,41
10 11,32200 113,22
25 11,02040 275,51
50 10,96420 548,21
100 9,80020 980,02
250 9,77132 2.442,83
500 9,62592 4.812,96
1.000 9,21294 9.212,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557-1609-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 7,85194
  • Digi-Reel® ? : 557-1609-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback