Add To Favorites
Product Overview
Digi-Key Part Number TC54VC4502ECB71CT-ND
Quantity Available 378
Can ship immediately
Manufacturer

Manufacturer Part Number

TC54VC4502ECB713

Description IC VOLT DETECTOR 4.5V SOT23A
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23A-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout -
Voltage - Threshold 4.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23A-3
 
Additional Resources
Standard Package ? 1
Other Names 158-2066-1
158-2066-1-ND
TC54VC4502ECB
TC54VC4502ECB71CT
TC54VC4502ECB71RCT
TC54VC4502ECB71RCT-ND

02:38:21 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,85000 3,85
25 3,17240 79,31
100 2,88400 288,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC54VC4502ECB71TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,88400
  • Digi-Reel® ? : TC54VC4502ECB71DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 378 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback