Add To Favorites
Product Overview
Digi-Key Part Number TC54VC2102ECB713CT-ND
Quantity Available 161
Can ship immediately
Manufacturer

Manufacturer Part Number

TC54VC2102ECB713

Description IC VOLT DETEC CMOS 2.1V SOT23A-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23A-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets TC54
PCN Design/Specification TC54 update 14/Aug/2014
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
Catalog Page 681 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout -
Voltage - Threshold 2.1V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23A-3
 
Additional Resources
Standard Package ? 1
Other Names TC54VC2102ECB713CT

15:49:43 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,85000 3,85
25 3,17240 79,31
100 2,88400 288,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC54VC2102ECB713TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,88400
  • Digi-Reel® ? : TC54VC2102ECB713DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 161 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback