Add To Favorites
Product Overview
Digi-Key Part Number RN-52-EK-1-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

RN-52-EK-1

Description EVAL BOARD RN52 BLUETOOTH AUDIO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Part Status Active
Type Transceiver; Bluetooth® Classic
Frequency 2.4GHz ~ 2.48GHz
For Use With/Related Products RN52
Supplied Contents Board, Cable
 
Associated Product
You May Also Be Interested In
  • A000005 - Arduino | 1050-1001-ND DigiKey Electronics
  • A000005
  • Arduino
  • ARDUINO NANO BOARD
  • Unit Price 150,43000
  • 1050-1001-ND
Additional Resources
Standard Package ? 1

02:35:06 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 576,73000 576,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback