Add To Favorites
Product Overview
Digi-Key Part Number PIC24FJ64GA002T-I/SOCT-ND
Quantity Available 746
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC24FJ64GA002T-I/SO

Description IC MCU 16BIT 64KB FLASH 28SOIC
Expanded Description PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 24F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, PMP, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 21
Program Memory Size 64KB (22K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Additional Resources
Standard Package ? 1
Other Names PIC24FJ64GA002T-I/SOCT

20:26:11 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,22000 21,22
25 19,46080 486,52
100 17,57280 1.757,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC24FJ64GA002-I/SO-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.154 - Immediate
  • Unit Price: 20,87000
Send Feedback