Add To Favorites
Product Overview
Digi-Key Part Number PIC18F45K80T-I/PTCT-ND
Quantity Available 838
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F45K80T-I/PT

Description IC MCU 8BIT 32KB FLASH 44TQFP
Expanded Description PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 18K
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity ECAN, I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 35
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.6K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 11x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC18F45K80T-I/PTCT

02:20:46 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,91000 21,91
25 20,04520 501,13
100 18,16920 1.816,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : PIC18F45K80-I/PT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.151 - Immediate
  • Unit Price: 21,56000
  • Tape & Reel (TR) ? : PIC18F45K80T-I/PTTR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 0
  • Unit Price: 18,16920
  • Digi-Reel® ? : PIC18F45K80T-I/PTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback