Add To Favorites
Product Overview
Digi-Key Part Number PIC18F26K80T-I/SSCT-ND
Quantity Available 3.019
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F26K80T-I/SS

Description IC MCU 8BIT 64KB FLASH 28SSOP
Expanded Description PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 18K
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity ECAN, I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.6K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 1
Other Names PIC18F26K80T-I/SSCT

23:46:41 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,14000 22,14
25 20,33240 508,31
100 18,44420 1.844,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC18F26K80T-I/SSTR-ND
  • Minimum Quantity: 2.100
  • Quantity Available: 2.100 - Immediate
  • Unit Price: 18,44428
  • Digi-Reel® ? : PIC18F26K80T-I/SSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.019 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PIC18F26K80-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.973 - Immediate
  • Unit Price: 21,86000
Send Feedback