Add To Favorites
Product Overview
Digi-Key Part Number PIC18F26J50T-I/MLCT-ND
Quantity Available 1.600
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F26J50T-I/ML

Description IC MCU 8BIT 64KB FLASH 28QFN
Expanded Description PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 64KB (32K x 16) FLASH 28-QFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 18J
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 16
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 2.15 V ~ 3.6 V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN (6x6)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names PIC18F26J50T-I/MLCT

02:02:06 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,43000 24,43
25 22,42240 560,56
100 20,33220 2.033,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC18F26J50-I/ML-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.813 - Immediate
  • Unit Price: 24,01000
  • Tape & Reel (TR) ? : PIC18F26J50T-I/MLTR-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 20,33224
  • Digi-Reel® ? : PIC18F26J50T-I/MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback