Add To Favorites
Product Overview
Digi-Key Part Number PIC16F684T-I/SLCT-ND
Quantity Available 7.387
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16F684T-I/SL

Description IC MCU 8BIT 3.5KB FLASH 14SOIC
Expanded Description PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 12
Program Memory Size 3.5KB (2K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC16F684T-I/SLCT

14:14:19 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,95000 8,95
25 8,71400 217,85
100 8,59400 859,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC16F684T-I/SLTR-ND
  • Minimum Quantity: 2.600
  • Quantity Available: 5.200 - Immediate
  • Unit Price: 8,49595
  • Digi-Reel® ? : PIC16F684T-I/SLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.387 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PIC16F684-I/SL-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.732 - Immediate
  • Unit Price: 8,67000
Send Feedback