Add To Favorites
Product Overview
Digi-Key Part Number PIC16F1829T-I/SSCT-ND
Quantity Available 4.346
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16F1829T-I/SS

Description IC MCU 8BIT 14KB FLASH 20SSOP
Expanded Description PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ mTouch™ 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 17
Program Memory Size 14KB (8K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names PIC16F1829T-I/SSCT

11:20:44 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,92000 10,92
25 10,02120 250,53
100 9,08460 908,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC16F1829T-I/SSTR-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 3.200 - Immediate
  • Unit Price: 9,08460
  • Digi-Reel® ? : PIC16F1829T-I/SSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.346 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PIC16F1829-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.949 - Immediate
  • Unit Price: 10,50000
Send Feedback